Connector Header Through Hole 94 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-147-08-G-D

DigiKey Part Number
SAM1036-47-ND
Manufacturer
Manufacturer Product Number
TSW-147-08-G-D
Description
CONN HEADER VERT 94POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 94 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-147-08-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,10000 Kč305,10 Kč
10259,30400 Kč2 593,04 Kč
100220,41390 Kč22 041,39 Kč
500196,77268 Kč98 386,34 Kč
1 000187,39392 Kč187 393,92 Kč
Manufacturers Standard Package
Unit Price without VAT:305,10000 Kč
Unit Price with VAT:369,17100 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1265
Unit Price: 245,26000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 316,86000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: 310,98000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: 299,22000 Kč
CONN HEADER VERT 90POS 2.54MM
In-Stock: 100
Unit Price: 293,34000 Kč