
SSM-147-L-DV | |
|---|---|
DigiKey Part Number | SAM1146-47-ND |
Manufacturer | |
Manufacturer Product Number | SSM-147-L-DV |
Description | CONN RCPT 94POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 94 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.290" (7.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,69000 Kč | 363,69 Kč |
| 10 | 309,15400 Kč | 3 091,54 Kč |
| 100 | 262,78790 Kč | 26 278,79 Kč |
| 500 | 234,60478 Kč | 117 302,39 Kč |
| Unit Price without VAT: | 363,69000 Kč |
|---|---|
| Unit Price with VAT: | 440,06490 Kč |

















