Connector Header Through Hole 94 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-147-07-G-D

DigiKey Part Number
SAM1028-47-ND
Manufacturer
Manufacturer Product Number
TSW-147-07-G-D
Description
CONN HEADER VERT 94POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 94 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-147-07-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,96000 Kč238,96 Kč
10203,07200 Kč2 030,72 Kč
100172,60570 Kč17 260,57 Kč
500154,08920 Kč77 044,60 Kč
1 000146,74368 Kč146 743,68 Kč
Manufacturers Standard Package
Unit Price without VAT:238,96000 Kč
Unit Price with VAT:289,14160 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 4548
Unit Price: 169,03000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: 247,99000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 160
Unit Price: 243,58000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: 234,34000 Kč
CONN HEADER VERT 90POS 2.54MM
In-Stock: 100
Unit Price: 229,72000 Kč