
TSW-147-14-T-D | |
|---|---|
DigiKey Part Number | SAM1058-47-ND |
Manufacturer | |
Manufacturer Product Number | TSW-147-14-T-D |
Description | CONN HEADER VERT 94POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 94 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-147-14-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Overall Contact Length 0.530" (13.46mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 92,09700 Kč | 920,97 Kč |
| 100 | 78,27210 Kč | 7 827,21 Kč |
| 500 | 69,87084 Kč | 34 935,42 Kč |
| 1 000 | 66,53804 Kč | 66 538,04 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |


















