
TS-117-G-A | |
|---|---|
DigiKey Part Number | SAM1111-17-ND |
Manufacturer | |
Manufacturer Product Number | TS-117-G-A |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | 17 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-117-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 17 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 95,63000 Kč | 956,30 Kč |
| 100 | 81,27190 Kč | 8 127,19 Kč |
| 500 | 78,20496 Kč | 39 102,48 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |



















