SS-1xx-G-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-117-G-2

DigiKey Part Number
SAM1115-17-ND
Manufacturer
Manufacturer Product Number
SS-117-G-2
Description
CONN RCPT 17POS 0.1 GOLD PCB
Customer Reference
Detailed Description
17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-117-G-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,14000 Kč111,14 Kč
1094,47200 Kč944,72 Kč
10080,29100 Kč8 029,10 Kč
50077,17182 Kč38 585,91 Kč
Manufacturers Standard Package
Unit Price without VAT:111,14000 Kč
Unit Price with VAT:134,47940 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1698
Unit Price: 142,51000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 189,45000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: 183,98000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 178,50000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 173,03000 Kč