Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-102-06-T-S

DigiKey Part Number
SAM1101-02-ND
Manufacturer
Manufacturer Product Number
TLW-102-06-T-S
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-102-06-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Factory Stock: 186
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,54900 Kč115,49 Kč
1009,81660 Kč981,66 Kč
5008,76204 Kč4 381,02 Kč
1 0008,34356 Kč8 343,56 Kč
5 0007,44786 Kč37 239,30 Kč
10 0007,09256 Kč70 925,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 5866
Unit Price: 86,09000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 128,09000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 125,15000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 122,21000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 119,27000 Kč