2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-102-01-T-S

DigiKey Part Number
SAM1087-02-ND
Manufacturer
Manufacturer Product Number
CES-102-01-T-S
Description
CONN RCPT 2POS 0.1 TIN PCB
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
CES-102-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.128" (3.25mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Factory Stock: 1 061
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,77200 Kč107,72 Kč
1009,14460 Kč914,46 Kč
5008,16234 Kč4 081,17 Kč
1 0007,77241 Kč7 772,41 Kč
5 0006,93795 Kč34 689,75 Kč
10 0006,60696 Kč66 069,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 3569
Unit Price: 87,14000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 136,28000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 133,76000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 131,45000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 179
Unit Price: 128,93000 Kč