TD-109-G-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-109-G-A

DigiKey Part Number
SAM1113-09-ND
Manufacturer
Manufacturer Product Number
TD-109-G-A
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
18 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TD-109-G-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
18
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Factory Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,88000 Kč129,88 Kč
10110,36500 Kč1 103,65 Kč
10093,79460 Kč9 379,46 Kč
50091,47572 Kč45 737,86 Kč
Manufacturers Standard Package
Unit Price without VAT:129,88000 Kč
Unit Price with VAT:157,15480 Kč
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 116
Unit Price: 289,02000 Kč
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: 393,85000 Kč
CONN HEADER VERT 60POS 2.54MM
In-Stock: 103
Unit Price: 382,27000 Kč
CONN HEADER VERT 58POS 2.54MM
In-Stock: 0
Unit Price: 370,69000 Kč
CONN HEADER VERT 56POS 2.54MM
In-Stock: 98
Unit Price: 359,11000 Kč