SDL-1xx-TT-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-109-TT-11

DigiKey Part Number
SAM1140-09-ND
Manufacturer
Manufacturer Product Number
SDL-109-TT-11
Description
CONN RCPT 18POS 0.1 TIN PCB
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SDL-109-TT-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.132" (3.35mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1054,94100 Kč549,41 Kč
10046,69520 Kč4 669,52 Kč
50042,65782 Kč21 328,91 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč
Alternate Length
CONN RCPT 72POS 0.1 TIN PCB
In-Stock: 333
Unit Price: 153,88000 Kč
CONN RCPT 2POS TIN PCB
In-Stock: 0
Unit Price: 13,05000 Kč
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 20,00000 Kč
CONN RCPT 6POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 26,73000 Kč
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 181
Unit Price: 33,26000 Kč