
TCSD-25-D-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8550-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-12.00-01-N |
Description | CABLE ASSEM 2MM 50POS F-F 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-12.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,67000 Kč | 469,67 Kč |
| 10 | 444,63900 Kč | 4 446,39 Kč |
| 25 | 418,77840 Kč | 10 469,46 Kč |
| 50 | 390,83200 Kč | 19 541,60 Kč |
| 100 | 363,51140 Kč | 36 351,14 Kč |
| 250 | 336,60776 Kč | 84 151,94 Kč |
| 500 | 292,55428 Kč | 146 277,14 Kč |
| Unit Price without VAT: | 469,67000 Kč |
|---|---|
| Unit Price with VAT: | 568,30070 Kč |






