
TCSD-25-D-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8548-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-02.00-01-N |
Description | CABLE ASSEM 2MM 50POS F-F 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-02.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,47000 Kč | 406,47 Kč |
| 10 | 384,78400 Kč | 3 847,84 Kč |
| 25 | 362,46840 Kč | 9 061,71 Kč |
| 50 | 338,06760 Kč | 16 903,38 Kč |
| 100 | 314,50300 Kč | 31 450,30 Kč |
| 250 | 304,23004 Kč | 76 057,51 Kč |
| Unit Price without VAT: | 406,47000 Kč |
|---|---|
| Unit Price with VAT: | 491,82870 Kč |



