


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 182,55700 Kč | 1 825,57 Kč |
| 25 | 171,10840 Kč | 4 277,71 Kč |
| 50 | 162,94020 Kč | 8 147,01 Kč |
| 100 | 155,16260 Kč | 15 516,26 Kč |
| 250 | 145,45232 Kč | 36 363,08 Kč |
| 500 | 141,40054 Kč | 70 700,27 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |





