


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 150,70300 Kč | 1 507,03 Kč |
| 25 | 141,25760 Kč | 3 531,44 Kč |
| 50 | 134,50900 Kč | 6 725,45 Kč |
| 100 | 128,08780 Kč | 12 808,78 Kč |
| 250 | 120,07160 Kč | 30 017,90 Kč |
| 500 | 114,64908 Kč | 57 324,54 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |




