


TCSD-05-D-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8532-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-12.00-01-N |
Description | CABLE ASSEM 2MM 10POS F-F 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-12.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 214,18000 Kč | 2 141,80 Kč |
| 25 | 198,22120 Kč | 4 955,53 Kč |
| 50 | 182,68260 Kč | 9 134,13 Kč |
| 100 | 169,87380 Kč | 16 987,38 Kč |
| 500 | 157,48542 Kč | 78 742,71 Kč |
| 1 000 | 157,22253 Kč | 157 222,53 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |












