
TCSD-05-01 | |
|---|---|
DigiKey Part Number | SAM12935-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-01 |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 25 | 111,70920 Kč | 2 792,73 Kč |
| 50 | 92,39120 Kč | 4 619,56 Kč |
| 100 | 64,25390 Kč | 6 425,39 Kč |
| 500 | 61,10460 Kč | 30 552,30 Kč |
| 1 000 | 58,00698 Kč | 58 006,98 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |


