
TCSD-05-D-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8531-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-06.00-01-N |
Description | CABLE ASSEM 2MM 10POS F-F 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-06.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 192,13200 Kč | 1 921,32 Kč |
| 25 | 177,85320 Kč | 4 446,33 Kč |
| 50 | 163,99440 Kč | 8 199,72 Kč |
| 100 | 152,44550 Kč | 15 244,55 Kč |
| 500 | 141,14520 Kč | 70 572,60 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |











