10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMD-05-T-06.00-01-N

DigiKey Part Number
SAM8290-ND
Manufacturer
Manufacturer Product Number
TCMD-05-T-06.00-01-N
Description
CABLE ASSEM 2MM 10POS M-F 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
TCMD-05-T-06.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
10145,30600 Kč1 453,06 Kč
25134,38720 Kč3 359,68 Kč
50123,88820 Kč6 194,41 Kč
100118,21870 Kč11 821,87 Kč
500111,55188 Kč55 775,94 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč
Alternate Length
CABLE ASSEM 2MM 10POS M-F 2"
In-Stock: 198
Unit Price: 141,32000 Kč
CABLE ASSEM 2MM 10POS M-F 12"
In-Stock: 183
Unit Price: 181,00000 Kč