10 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMD-05-T-02.00-01-N

DigiKey Part Number
SAM8289-ND
Manufacturer
Manufacturer Product Number
TCMD-05-T-02.00-01-N
Description
CABLE ASSEM 2MM 10POS M-F 2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
TCMD-05-T-02.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
10130,60800 Kč1 306,08 Kč
25120,73840 Kč3 018,46 Kč
50111,28940 Kč5 564,47 Kč
100106,24990 Kč10 624,99 Kč
500100,26546 Kč50 132,73 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč
Alternate Length
CABLE ASSEM 2MM 10POS M-F 6"
In-Stock: 714
Unit Price: 157,28000 Kč
CABLE ASSEM 2MM 10POS M-F 12"
In-Stock: 183
Unit Price: 181,00000 Kč