
TCMD-05-T-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8291-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-05-T-12.00-01-N |
Description | CABLE ASSEM 2MM 10POS M-F 12" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-05-T-12.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 25 | 154,75520 Kč | 3 868,88 Kč |
| 50 | 142,78640 Kč | 7 139,32 Kč |
| 100 | 136,27700 Kč | 13 627,70 Kč |
| 500 | 128,35028 Kč | 64 175,14 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |





