
T1M-07-F-SH-L-K | |
|---|---|
DigiKey Part Number | SAM15478TR-ND - Tape & Reel (TR) SAM15478CT-ND - Cut Tape (CT) SAM15478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-07-F-SH-L-K |
Description | CONN HEADER SMD R/A 7POS 1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-07-F-SH-L-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2.2A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 50 | 59,15060 Kč | 2 957,53 Kč |
| 100 | 50,30950 Kč | 5 030,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 44,62600 Kč | 42 394,70 Kč |
| 1 900 | 36,41661 Kč | 69 191,56 Kč |
| 2 850 | 33,46958 Kč | 95 388,30 Kč |
| 6 650 | 27,99663 Kč | 186 177,59 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |










