
DRV8846RGER | |
|---|---|
DigiKey Part Number | 296-40083-2-ND - Tape & Reel (TR) 296-40083-1-ND - Cut Tape (CT) 296-40083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8846RGER |
Description | IC MOTOR DRIVER PAR 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8846RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | Stepper Motors | |
Current - Output | 1.4A | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,64200 Kč | 446,42 Kč |
| 25 | 40,87040 Kč | 1 021,76 Kč |
| 100 | 36,71080 Kč | 3 671,08 Kč |
| 250 | 34,72648 Kč | 8 681,62 Kč |
| 500 | 33,53128 Kč | 16 765,64 Kč |
| 1 000 | 32,54732 Kč | 32 547,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,33196 Kč | 93 995,88 Kč |
| 6 000 | 30,73719 Kč | 184 423,14 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |



