94 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-147-03-T-D

DigiKey Part Number
SAM1204-47-ND
Manufacturer
Manufacturer Product Number
SSQ-147-03-T-D
Description
CONN RCPT 94POS 0.1 TIN PCB
Customer Reference
Detailed Description
94 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-147-03-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.394" (10.00mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,02000 Kč215,02 Kč
10182,72500 Kč1 827,25 Kč
100155,30330 Kč15 530,33 Kč
500138,64266 Kč69 321,33 Kč
1 000132,03269 Kč132 032,69 Kč
Manufacturers Standard Package
Unit Price without VAT:215,02000 Kč
Unit Price with VAT:260,17420 Kč
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 871
Unit Price: 150,35000 Kč
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 223,21000 Kč
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 219,01000 Kč
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 121
Unit Price: 210,82000 Kč
CONN RCPT 90POS 0.1 TIN PCB
In-Stock: 181
Unit Price: 206,83000 Kč