
SSQ-105-02-G-S | |
|---|---|
DigiKey Part Number | SAM1187-05-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-105-02-G-S |
Description | CONN RCPT 5POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-105-02-G-S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.194" (4.93mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 100 | 25,10730 Kč | 2 510,73 Kč |
| 500 | 22,41032 Kč | 11 205,16 Kč |
| 1 000 | 21,34048 Kč | 21 340,48 Kč |
| 5 000 | 19,05077 Kč | 95 253,85 Kč |
| 10 000 | 18,14246 Kč | 181 424,60 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |





















