
SFSDT-20-28-G-12.00-DR-NDX | |
|---|---|
DigiKey Part Number | SFSDT-20-28-G-12.00-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-20-28-G-12.00-DR-NDX |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-20-28-G-12.00-DR-NDX Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,20000 Kč | 450,20 Kč |
| Unit Price without VAT: | 450,20000 Kč |
|---|---|
| Unit Price with VAT: | 544,74200 Kč |







