



SSQ-150-02-G-S | |
|---|---|
DigiKey Part Number | SAM1187-50-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-150-02-G-S |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-150-02-G-S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.194" (4.93mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 142,78600 Kč | 1 427,86 Kč |
| 25 | 135,01720 Kč | 3 375,43 Kč |
| 50 | 130,18760 Kč | 6 509,38 Kč |
| 100 | 129,34770 Kč | 12 934,77 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |




















