
HTSW-105-07-G-S | |
|---|---|
DigiKey Part Number | SAM8737-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-105-07-G-S |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-105-07-G-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Overall Contact Length 0.430" (10.92mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284056 | Molex | 4 933 | WM24205-ND | 19,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 100 | 7,22850 Kč | 722,85 Kč |
| 500 | 6,45102 Kč | 3 225,51 Kč |
| 1 000 | 6,14299 Kč | 6 142,99 Kč |
| 5 000 | 5,48333 Kč | 27 416,65 Kč |
| 10 000 | 5,22172 Kč | 52 217,20 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


















