21 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-121-TT-2

DigiKey Part Number
SAM1119-21-ND
Manufacturer
Manufacturer Product Number
SS-121-TT-2
Description
CONN RCPT 21POS 0.1 TIN PCB
Customer Reference
Detailed Description
21 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SS-121-TT-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,90700 Kč519,07 Kč
10044,10840 Kč4 410,84 Kč
50039,37292 Kč19 686,46 Kč
1 00037,49403 Kč37 494,03 Kč
5 00033,47283 Kč167 364,15 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 749
Unit Price: 66,35000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 85,04000 Kč
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 82,73000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 80,42000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 77,90000 Kč