Connector Header Through Hole 21 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBS-121-G-A

DigiKey Part Number
SAM1004-21-ND
Manufacturer
Manufacturer Product Number
BBS-121-G-A
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBS-121-G-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125" (3.18mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.460" (11.68mm)
Insulation Height
0.211" (5.35mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Nickel
Contact Material
-
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 217
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
10249,03600 Kč2 490,36 Kč
100211,67870 Kč21 167,87 Kč
500188,97360 Kč94 486,80 Kč
1 000179,96567 Kč179 965,67 Kč
Manufacturers Standard Package
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1304
Unit Price: 289,14000 Kč
CONN HEADER VERT 1POS
In-Stock: 976
Unit Price: 22,89000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4479
Unit Price: 38,43000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 256
Unit Price: 53,54000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1394
Unit Price: 68,03000 Kč