21 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-121-G-A

DigiKey Part Number
SAM1111-21-ND
Manufacturer
Manufacturer Product Number
TS-121-G-A
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
21 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TS-121-G-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
21
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 217
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
10265,52000 Kč2 655,20 Kč
100225,69910 Kč22 569,91 Kč
500201,49176 Kč100 745,88 Kč
1 000191,88728 Kč191 887,28 Kč
Manufacturers Standard Package
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 3466
Unit Price: 326,73000 Kč
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: 444,32000 Kč
CONN HEADER VERT 30POS 2.54MM
In-Stock: 85
Unit Price: 431,30000 Kč
CONN HEADER VERT 29POS 2.54MM
In-Stock: 0
Unit Price: 418,28000 Kč
CONN HEADER VERT 28POS 2.54MM
In-Stock: 50
Unit Price: 405,05000 Kč