
SL-123-T-12 | |
|---|---|
DigiKey Part Number | SAM1107-23-ND |
Manufacturer | |
Manufacturer Product Number | SL-123-T-12 |
Description | CONN RCPT 23POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 23 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SL-123-T-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.095" (2.41mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 148,45600 Kč | 1 484,56 Kč |
| 100 | 126,17910 Kč | 12 617,91 Kč |
| 500 | 112,64126 Kč | 56 320,63 Kč |
| 1 000 | 107,27017 Kč | 107 270,17 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |









