
SFSD-10-28-G-40.00-D-NDX | |
|---|---|
DigiKey Part Number | SFSD-10-28-G-40.00-D-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-10-28-G-40.00-D-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-10-28-G-40.00-D-NDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 3.33' (1.02m) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,23000 Kč | 237,23 Kč |
| 10 | 219,34100 Kč | 2 193,41 Kč |
| 25 | 207,34240 Kč | 5 183,56 Kč |
| 50 | 199,76460 Kč | 9 988,23 Kč |
| 100 | 171,97850 Kč | 17 197,85 Kč |
| 500 | 162,71734 Kč | 81 358,67 Kč |
| 1 000 | 154,79328 Kč | 154 793,28 Kč |
| Unit Price without VAT: | 237,23000 Kč |
|---|---|
| Unit Price with VAT: | 287,04830 Kč |









