
PET-02-02-S-RA-SD | |
|---|---|
DigiKey Part Number | 612-PET-02-02-S-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PET-02-02-S-RA-SD |
Description | CONN HDR 2POS 6.35MM EDGE RA SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PET-02-02-S-RA-SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.250" (6.35mm) | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Locking Ramp, Screw Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 1025 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,50000 Kč | 198,50 Kč |
| 10 | 183,34600 Kč | 1 833,46 Kč |
| 25 | 173,45200 Kč | 4 336,30 Kč |
| 50 | 167,13700 Kč | 8 356,85 Kč |
| 100 | 149,61500 Kč | 14 961,50 Kč |
| Unit Price without VAT: | 198,50000 Kč |
|---|---|
| Unit Price with VAT: | 240,18500 Kč |











