
UWS-3.3/15-Q48N-C | |
|---|---|
DigiKey Part Number | 811-2362-ND |
Manufacturer | |
Manufacturer Product Number | UWS-3.3/15-Q48N-C |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWS-3.3/15-Q48N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,06000 Kč | 906,06 Kč |
| 5 | 872,42400 Kč | 4 362,12 Kč |
| 10 | 858,27200 Kč | 8 582,72 Kč |
| 25 | 839,87800 Kč | 20 996,95 Kč |
| 50 | 826,20420 Kč | 41 310,21 Kč |
| 128 | 807,99484 Kč | 103 423,34 Kč |
| 256 | 794,80875 Kč | 203 471,04 Kč |
| Unit Price without VAT: | 906,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,33260 Kč |





