Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWS-5/10-Q48NM-C

DigiKey Part Number
811-2364-2-ND - Tape & Reel (TR)
811-2364-1-ND - Cut Tape (CT)
811-2364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWS-5/10-Q48NM-C
Description
DC DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
UWS-5/10-Q48NM-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/16 Brick
Size / Dimension
1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1918,24000 Kč918,24 Kč
5884,05800 Kč4 420,29 Kč
10869,69500 Kč8 696,95 Kč
25851,06560 Kč21 276,64 Kč
50837,21540 Kč41 860,77 Kč
100823,57310 Kč82 357,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200810,13750 Kč162 027,50 Kč
Manufacturers Standard Package
Unit Price without VAT:918,24000 Kč
Unit Price with VAT:1 111,07040 Kč