


SEAM-30-11.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-11.0-L-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-11.0-L-10-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-11.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-11.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm, 19mm |
Number of Positions 300 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,41000 Kč | 853,41 Kč |
| 10 | 725,37500 Kč | 7 253,75 Kč |
| 25 | 684,31920 Kč | 17 107,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 594,27880 Kč | 44 570,91 Kč |
| 150 | 559,08313 Kč | 83 862,47 Kč |
| Unit Price without VAT: | 853,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,62610 Kč |






