PCI Express (PCIe) IC 166MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB833AGILF

DigiKey Part Number
800-2928-5-ND
Manufacturer
Manufacturer Product Number
9DB833AGILF
Description
IC DISTRIBUTION PCIE 48-TFSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
166MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Input
HCSL
Supplier Device Package
48-TSSOP
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,27000 Kč138,27 Kč
10102,63000 Kč1 026,30 Kč
3990,67872 Kč3 536,47 Kč
11783,97282 Kč9 824,82 Kč
27380,08055 Kč21 861,99 Kč
50777,78156 Kč39 435,25 Kč
1 01475,64828 Kč76 707,36 Kč
2 53573,40527 Kč186 082,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,27000 Kč
Unit Price with VAT:167,30670 Kč