
J105E1CS3VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J105E1CS3VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105E1CS3VDC.45 |
Description | RELAY GEN PURPOSE SPDT 10A 3VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CE, cURus |
Load - Max Switching 2770VA | Relay Type |
Coil Current 150 mA | Coil Resistance 20 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 26,86200 Kč | 268,62 Kč |
| 25 | 25,64400 Kč | 641,10 Kč |
| 50 | 24,76800 Kč | 1 238,40 Kč |
| 100 | 23,92130 Kč | 2 392,13 Kč |
| 250 | 22,84428 Kč | 5 711,07 Kč |
| 500 | 22,06136 Kč | 11 030,68 Kč |
| 1 000 | 21,30431 Kč | 21 304,31 Kč |
| 5 000 | 19,64338 Kč | 98 216,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




