


SEAF8-50-1-S-10-2-RA | |
|---|---|
DigiKey Part Number | 612-SEAF8-50-1-S-10-2-RATR-ND - Tape & Reel (TR) 612-SEAF8-50-1-S-10-2-RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-1-S-10-2-RA |
Description | CONN HD ARRAY RCPT 500P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-1-S-10-2-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,99000 Kč | 1 480,99 Kč |
| 10 | 1 277,05600 Kč | 12 770,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1 043,35147 Kč | 78 251,36 Kč |
| 150 | 851,34573 Kč | 127 701,86 Kč |
| Unit Price without VAT: | 1 480,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,99790 Kč |





