
SEAF8-40-05.0-L-08-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-40-05.0-L-08-3TR-ND - Tape & Reel (TR) 612-SEAF8-40-05.0-L-08-3CT-ND - Cut Tape (CT) 612-SEAF8-40-05.0-L-08-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF8-40-05.0-L-08-3 |
Description | CONN HD ARRAY RCPT 0.8MM 8X40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-40-05.0-L-08-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,17000 Kč | 622,17 Kč |
| 10 | 528,79300 Kč | 5 287,93 Kč |
| 25 | 495,69560 Kč | 12 392,39 Kč |
| 50 | 494,59520 Kč | 24 729,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 419,83453 Kč | 167 933,81 Kč |
| Unit Price without VAT: | 622,17000 Kč |
|---|---|
| Unit Price with VAT: | 752,82570 Kč |




