




SEAF-40-05.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15040TR-ND - Tape & Reel (TR) SAM15040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,18000 Kč | 395,18 Kč |
| 10 | 335,84200 Kč | 3 358,42 Kč |
| 25 | 314,80200 Kč | 7 870,05 Kč |
| 50 | 299,77580 Kč | 14 988,79 Kč |
| 100 | 294,57040 Kč | 29 457,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 266,48589 Kč | 99 932,21 Kč |
| 750 | 240,66172 Kč | 180 496,29 Kč |
| Unit Price without VAT: | 395,18000 Kč |
|---|---|
| Unit Price with VAT: | 478,16780 Kč |









