Cable Assembly Coaxial BNC to MCX RG-179 23.62" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF179-72SP1-74SP3-0600

DigiKey Part Number
SAM13090-ND
Manufacturer
Manufacturer Product Number
RF179-72SP1-74SP3-0600
Description
COAX CBL BNC TO MCX 23.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to MCX RG-179 23.62" (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF179-72SP1-74SP3-0600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
BNC to MCX
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
23.62" (600.00mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Amber
Features
Shielded
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1529,99000 Kč529,99 Kč
Manufacturers Standard Package
Unit Price without VAT:529,99000 Kč
Unit Price with VAT:641,28790 Kč