
RF179-72SP1-74SP3-1000 | |
|---|---|
DigiKey Part Number | SAM9839-ND |
Manufacturer | |
Manufacturer Product Number | RF179-72SP1-74SP3-1000 |
Description | COAX CBL BNC TO MCX 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-179 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | RF179-72SP1-74SP3-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Amber | |
Features | Shielded | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,20000 Kč | 631,20 Kč |
| 10 | 536,43600 Kč | 5 364,36 Kč |
| Unit Price without VAT: | 631,20000 Kč |
|---|---|
| Unit Price with VAT: | 763,75200 Kč |




