
RF179-72SP1-74SP3-1800 | |
|---|---|
DigiKey Part Number | SAM13318-ND |
Manufacturer | |
Manufacturer Product Number | RF179-72SP1-74SP3-1800 |
Description | COAX CBL BNC TO MCX 5.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-179 70.9" (1.8m) 5.9' |
Datasheet | Datasheet |
EDA/CAD Models | RF179-72SP1-74SP3-1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 70.9" (1.8m) 5.9' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Amber | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,64000 Kč | 888,64 Kč |
| 10 | 755,21400 Kč | 7 552,14 Kč |
| 25 | 707,95160 Kč | 17 698,79 Kč |
| 50 | 674,18700 Kč | 33 709,35 Kč |
| 100 | 669,57370 Kč | 66 957,37 Kč |
| Unit Price without VAT: | 888,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,25440 Kč |



