180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
QTH-090-01-L-D-A-K-TR
QTH-090-01-L-D-A-K-TR

QTH-090-01-L-D-A-K-TR

DigiKey Part Number
SAM15032TR-ND - Tape & Reel (TR)
SAM15032CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QTH-090-01-L-D-A-K-TR
Description
CONN DIFF ARRAY PLUG 180POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-090-01-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Factory Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1165,03000 Kč165,03 Kč
25157,24360 Kč3 931,09 Kč
50147,77100 Kč7 388,55 Kč
100139,35100 Kč13 935,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
425113,24951 Kč48 131,04 Kč
1 275104,82917 Kč133 657,19 Kč
Manufacturers Standard Package
Unit Price without VAT:165,03000 Kč
Unit Price with VAT:199,68630 Kč