


NCV8705MTADJTCG | |
|---|---|
DigiKey Part Number | NCV8705MTADJTCGOSTR-ND - Tape & Reel (TR) NCV8705MTADJTCGOSCT-ND - Cut Tape (CT) NCV8705MTADJTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705MTADJTCG |
Description | IC REG LIN POS ADJ 500MA 6-WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8705MTADJTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 73dB ~ 56dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43880 Kč | 335,97 Kč |
| 100 | 11,83870 Kč | 1 183,87 Kč |
| 250 | 11,07436 Kč | 2 768,59 Kč |
| 500 | 10,61322 Kč | 5 306,61 Kč |
| 1 000 | 10,23422 Kč | 10 234,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,76589 Kč | 29 297,67 Kč |
| 6 000 | 9,53666 Kč | 57 219,96 Kč |
| 9 000 | 9,42194 Kč | 84 797,46 Kč |
| 15 000 | 9,29474 Kč | 139 421,10 Kč |
| 21 000 | 9,22043 Kč | 193 629,03 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




