QTH-030-01-F-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-030-01-F-D-A-K-TR

DigiKey Part Number
SAM14266TR-ND - Tape & Reel (TR)
SAM14266CT-ND - Cut Tape (CT)
SAM14266DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH-030-01-F-D-A-K-TR
Description
CONN DIFF ARRAY PLG 60P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-030-01-F-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,91000 Kč100,91 Kč
5092,58680 Kč4 629,34 Kč
10086,76100 Kč8 676,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42576,56656 Kč32 540,79 Kč
1 27570,53234 Kč89 928,73 Kč
2 97564,49895 Kč191 884,38 Kč
Manufacturers Standard Package
Unit Price without VAT:100,91000 Kč
Unit Price with VAT:122,10110 Kč