



QSS-050-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM10658-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-L-D-A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-050-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 64 | 121,99844 Kč | 7 807,90 Kč |
| 128 | 114,43906 Kč | 14 648,20 Kč |
| 256 | 105,61992 Kč | 27 038,70 Kč |
| 512 | 100,79121 Kč | 51 605,10 Kč |
| 1 024 | 94,49161 Kč | 96 759,41 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |

















