
MS093-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS093-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS093-10S-NS |
Description | RF SHIELD 0.366"X0.366" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.366" (9.30mm) X 0.366" (9.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS093-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.366" (9.30mm) | |
Width - Overall | 0.366" (9.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 180 | 18,37328 Kč | 3 307,19 Kč |
| 360 | 17,61500 Kč | 6 341,40 Kč |
| 540 | 17,23507 Kč | 9 306,94 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |










