28 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-014-01-F-D-DP-A-K

DigiKey Part Number
SAM12755-ND
Manufacturer
Manufacturer Product Number
QSE-014-01-F-D-DP-A-K
Description
CONN DIFF ARRAY RCP 28P SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Female Surface Mount Gold
EDA/CAD Models
QSE-014-01-F-D-DP-A-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
28
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE-014-01-F-D-DP-A-K-TRSamtec Inc.946612-QSE-014-01-F-D-DP-A-K-TRCT-ND147,87000 KčSimilar
QSE-014-01-L-D-DP-A-KSamtec Inc.809QSE-014-01-L-D-DP-A-K-ND166,22000 KčSimilar
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,44000 Kč142,44 Kč
96109,53260 Kč10 515,13 Kč
192106,70193 Kč20 486,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,44000 Kč
Unit Price with VAT:172,35240 Kč